- 20 C Industrial Box PCs

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
ADLINK Technology MVP-5207 M16G S128G WIN10
ADLINK Technology Industrial Box PCs i7-12700E, 2x DDR5-4800 8GB, R680E, 2x HDMI, 2x DP, 4x USB3.2, 2x USB3.1, 3x 2.5GbE, 4x COM, 8DI, 8DO, M.2 (A, B & M), 2x SATA, 2.5" SSD 128GB Non-Stocked
Rp45.310.400,42
Min.: 1
Mult.: 1
R680E Core i7-12700E 4.8 GHz 128 GB DDR5-3600 4.8 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 16 GB
ADLINK Technology MXE-231 M16G 256G
ADLINK Technology Industrial Box PCs DL-N N97, DDR5 16GB, M.2 256G, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in Non-Stocked
Rp15.501.452,70
Rp15.022.438,64
Min.: 1
Mult.: 1
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2 16 GB
ADLINK Technology MXE-231/M8G
ADLINK Technology Industrial Box PCs ADL-N N97, DDR5 8GB, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in Non-Stocked
Rp12.527.933,02
Rp12.140.832,42
Min.: 1
Mult.: 1
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2 8 GB
ADLINK Technology MXE-231 M16 256G WIN10
ADLINK Technology Industrial Box PCs DL-N N97, DDR5 16GB, M.2 256G, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in Non-Stocked
Rp17.061.413,08
Rp16.534.149,04
Min.: 1
Mult.: 1
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2 16 GB
ADLINK Technology ROScube Pico, Nano, NPN-1B
ADLINK Technology Industrial Box PCs ROScube Pico, Nano, 4GB DDR, 16G eMMC, IP40 Non-Stocked
Rp25.811.537,78
Min.: 1
Mult.: 1
Jetson Nano 921 MHz, 1.43 GHz 4 GB LPDDR4x-1600 921 MHz, 1.43 GHz 140 mm x 110 mm x 63 mm 1 x HDMI 16 GB Wall Mount IP40 1 x Micro USB, 4 x USB 3.1 4 Port + 50 C - 20 C 8 VDC 20 VDC Ubuntu 18.04 L4T 4 GB
ADLINK Technology ROScube Pico, NX, NPN-2B
ADLINK Technology Industrial Box PCs ROScube Pico, NX, 8GB DDR, 16G eMMC, IP40 Non-Stocked
Rp39.802.013,92
Min.: 1
Mult.: 1
Jetson Xavier NX 1.1 GHz, 1.9 GHz 8 GB LPDDR4x-1600 1.1 GHz, 1.9 GHz 140 mm x 110 mm x 63 mm 1 x HDMI 16 GB Wall Mount IP40 1 x Micro USB, 4 x USB 3.1 4 Port + 50 C - 20 C 15 W 8 VDC 20 VDC Ubuntu 18.04 L4T 8 GB