SNU20000D1PBAN0-E-01-110-SBB

Swissbit
922-609550
SNU20000D1PBAN0-E-01-110-SBB

Mfr.:

Description:
Input Devices USB/NFC Security Key, iShield Key FIDO2, -25C to +85C, Swissbit blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Input Devices
RoHS:  
Brand: Swissbit
Packaging: Bulk
Product Type: Input Devices
Series: USB/NFC Security Key, iShield Key FIDO2, -25C to +85C, Swissbit blue
Factory Pack Quantity: 1
Subcategory: Input Devices
Part # Aliases: 609550
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iShield FIDO2 USB-A/NFC Security Keys

Swissbit iShield FIDO2 USB-A/NFC Security Keys are ready to use with hundreds of FIDO2/U2F-enabled services, such as Google, Microsoft, Amazon Web Services, Salesforce, etc. These keys are flexible and authenticate anywhere without power and network connectivity. The iShield FIDO2 USB-A/NFC security keys are fully molded, robust, and come with waterproof housing. These security keys are slim and lightweight companions with key rings for everyday access wherever needed. The iShield FIDO2 security keys operate at -25°C to 70°C extended temperature range. These security keys are available in 51.5mm x 18.5mm x 6mm dimensions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp849.970 Rp849.970
Rp804.839 Rp8.048.390
Rp787.410 Rp19.685.250
Rp762.460 Rp38.123.000
Rp749.984 Rp74.998.400
Rp730.171 Rp182.542.750
500 Quote