PB-MPFS250T-FCVG484E

Sundance DSP
392-PB-MPFS250T-FCVG
PB-MPFS250T-FCVG484E

Mfr.:

Description:
Single Board Computers A security-focused PolarFire SoC (FPGA + RISC-V), four-application-core, 64-bit, Linux-capable SBC and SoM.

Product Attribute Attribute Value Select Attribute
Sundance DSP
Product Category: Single Board Computers
RoHS:  
PolarBerry
Microsemi
MPFS250T
RV64GC, RV64IMAC
3.3 V, 5 V
GPIO, I2C, UART
- 10 C
+ 85 C
85 mm x 55 mm
Brand: Sundance DSP
Memory Size: 4 GB
Memory Type: DDR4
Number of Cores: 4 Core
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Power Consumption: 16 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: PolarBerry SoM
Unit Weight: 217,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.196.213 Rp25.196.213