Astra2SBC 2619

Grinn
30-ASTRA2SBC2619
Astra2SBC 2619

Mfr.:

Description:
Single Board Computers Pico-ITX single board computer built around the Grinn AstraSOM-261x platform, aimed at industrial IoT gateways, edge AI devices, machine vision controllers, and robotics and autonomous systems.

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Grinn
Product Category: Single Board Computers
Grinn AstraSOM-261x
Pico-ITX
Synaptics Astra
ARM Cortex A55, ARM Cortex M52
ARM Cortex A55, ARM Cortex M52
2 GHz
1 GB
1 GB
10.8 V to 26 V
CAN, Ethernet, GPIO, I2C, MIPI, SDIO, SPI, UART, USB
- 40 C
+ 85 C
100 mm x 72 mm
Battery Backup Switching: No Backup Battery
Brand: Grinn
Chipsets: SL2619
Flash: 16 GB
Memory Size: 1 GB
Number of Cores: 3
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Processor Series: SL2619
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Part # Aliases: GAC1.2619BM1B3F.1G.16G.C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Astra2SBC 2619 Single Board Computer (SBC)

Grinn Astra2SBC 2619 Single Board Computer (SBC) is built around the AstraSOM 261x platform. This SBC features a display, camera, networking, USB, wireless, GPIO, CAN, debugging, and security connectivity for embedded Linux applications and prototyping. The board power architecture accepts a 12V to 24V DC input through the main power connector and includes a PoE input path. Onboard converters generate the 5V and 3.3V rails used by the SOM, external connectors, and expansion interfaces. Typical applications include industrial IoT gateways, AI-enabled edge devices, machine vision controllers, robotics and autonomous systems, and networked control and monitoring equipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 04/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.208.756 Rp4.208.756
Rp4.208.572 Rp42.085.720