CPU-351-13-30

Eurotech
414-CPU-351-13-30
CPU-351-13-30

Mfr.:

Description:
Single Board Computers CPU-351-13-30, iMX6 SBC, Quad Core 800MHz, 4GB DDR3, 4GB Flash, I Temp, Basic, R

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Single Board Computers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Freescale
i.MX 6
ARM Cortex A9
1.2 GHz
4 GB
4 GB
5 V, 6 V to 36 V
Audio, CAN, Ethernet, I2C, RS-232/422/485, SPI, USB
- 40 C
+ 85 C
153 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: Eurotech
Description/Function: Low power, rugged i.MX6 SBC
Memory Type: DDR3
On-Board Storage Size: 4 GB
On-Board Storage Type: Flash
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 900129-2460RB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.447.456 Rp9.447.456
Rp9.164.377 Rp91.643.770