453-00138

Ezurio
239-453-00138
453-00138

Mfr.:

Description:
System-On-Modules - SOM 60 Series SOM using 2 Gb LPDDR2 RAM and 4 Gb NAND flash

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: System-On-Modules - SOM
RoHS:  
60 Series SOM
Atmel
Cortex A5
536 MHz, 2.4 GHz, 5 GHz
2 GB
2 GB
1.8 V, 3.3 V
Audio, Bluetooth, CAN, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 3.0, WiFi, Video
- 30 C
+ 85 C
30 mm x 30 mm x 2.8 mm
Tray
Brand: Ezurio
Cache Memory: 32 Kb
Chipsets: 88W8997
Flash: 4 GB
Memory Size: 4 GB
Memory Type: Flash
Moisture Sensitive: Yes
Number of Cores: 1 Core
Processor Series: ATSAMA5D36
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 36
Subcategory: Computing
Tradename: 60 Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

60 Series SOMs

Ezurio 60 Series SOMs is a wireless communications subsystem that may be integrated into various host devices through many available electronic and logical interfaces. The 60 Series SOMs deliver full enterprise-class Wi-Fi connectivity with an integrated TCP/IP stack. The devices additionally provide full support for 2x2 MIMO 802.11 a/b/g/n/ac WLAN plus BLUETOOTH® 5.1 dual-mode air standards with a fully integrated security supplicant supplying WPA/WPA2/WPA3 authentication, data encryption, and BT protocol stacks.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 69 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.716.268 Rp1.716.268
Rp1.716.085 Rp61.779.060