MTQN-MNG1-B01.R1-SP

MultiTech
125-MTQNMNG1B01R1SP
MTQN-MNG1-B01.R1-SP

Mfr.:

Description:
System-On-Modules - SOM LTE Cat M1 Embedded Cellular SOM (AT&T/Verizon)(1 Pk)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: System-On-Modules - SOM
MTQN-MNG1-B01
STMicroelectronics
STM32F411RET
700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
128 kB
3.3 V to 5 V
I2C, SPI, UART, USB
- 40 C
+ 85 C
32.51 mm x 28.96 mm
Brand: MultiTech
Memory Type: SRAM
On-Board Storage Size: 1 MB
On-Board Storage Type: Flash
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Dragonfly Nano
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.331.226 Rp2.331.226
Rp2.281.692 Rp22.816.920
Rp2.240.597 Rp56.014.925
100 Quote