102991562

Seeed Studio
713-102991562
102991562

Mfr.:

Description:
Power Management IC Development Tools The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.6 V to 6 V
RP2040
Brand: Seeed Studio
Dimensions: 88 mm x 64 mm
For Use With: Motion Control/Robot Projects
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAKER Pi RP2040 Board

Seeed Studio MAKER Pi RP2040 Board is a compact robot controller board that is powered by a Raspberry Pi RP2040 microcontroller for DIY robot/motion control projects. This board comes with a 2-channel DC motor driver, 4 servo motor ports, 7 Grove I/O connectors, and a large number of LEDs for troubleshooting and visual effects. The DC motor driver on the MAKER Pi RP2040 board is capable of controlling two brushed DC motors or a single bipolar/unipolar stepper motor. The built-in Quick-Test buttons and motor-output LEDs allow a functional test of the motor-driver in a quick/convenient way without the need for any test code. Additionally, the board is also compatible with the existing Pico ecosystem, software, firmware, libraries, and resources.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp258.128,22 Rp258.128,22