MAX40089EVKIT#

Analog Devices / Maxim Integrated
700-MAX40089EVKIT#
MAX40089EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools Dual Low-noise, low bias current op amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Operational Amplifiers
MAX40089
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Amplifier IC Development Tools
Series: MAX40089
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40089EVKIT Evaluation Kit

Analog Devices MAX40089EVKIT Evaluation Kit is a fully assembled and tested circuit board that can be used to evaluate both MAX40077 and MAX40089 ICs. This PCB is installed with MAX40089AUT+ and comes in an 8-µMAX package. The Analog Devices MAX40089EVKIT operates from a supply voltage range of 2.7V to 5.5V, with a temperature range of -40°C to 125°C.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 6
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.334.855 Rp1.334.855