TSI42A2-RPIHAT-A

Tempo Semiconductor
472-TSI42A2-RPIHAT-A
TSI42A2-RPIHAT-A

Mfr.:

Description:
Audio IC Development Tools TSCS42xx Raspberry Pi HAT Board

Product Attribute Attribute Value Select Attribute
Tempo Semiconductor
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio Codec
TSCS42xx
Bulk
Brand: Tempo Semiconductor
For Use With: Raspberry Pi
Product Type: Audio IC Development Tools
Series: TSCS42xx
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSCS42xx Audio HAT Board for Raspberry Pi®

Tempo Semiconductor TSCS42xx Audio HAT Board transforms the Raspberry Pi into a customizable audio solution for various applications. The TSCS42xx features an integrated DSP that is easily adjustable using the TSCS42xx ALSA GUI and flash savable. Optional support for an OLED display panel enables a completely "plug-and-play" stand-alone operation without the need to connect a monitor, mouse, keyboard, USB flash disk, BLUETOOTH®, Wi-Fi, or Ethernet cable.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.157.490 Rp2.157.490