SIDEGIG-XOVEREVM

Texas Instruments
595-SIDEGIG-XOVEREVM
SIDEGIG-XOVEREVM

Mfr.:

Description:
Audio IC Development Tools AUDIO REFERENCE EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:
Evaluation Modules
Audio Amplifier
Class-D Audio
12 V
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: SIDEGIG-XOVER
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 368,035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIDEGIG-XOVEREVM Crossover Audio Plug-in Module

Texas Instruments SIDEGIG-XOVEREVM Analog, Active Crossover Audio Plug-in Module turns TI Audio Class-D amplifier evaluation modules into a high-quality, two-way speaker amplifier. The plug-in module makes it easy to remove the large and expensive passive crossover found in passive loudspeakers and create a bi-amped, two-way system with improved efficiency and reduced size. The board features a tunable high-pass filter, low-pass filter, baffle step, and delay to create two audio output signals for a tweeter and woofer. Designing active speakers has many advantages, including well-matched and well-tuned audio.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.470.656 Rp2.470.656