TLV320AIC3109EVM-K

Texas Instruments
595-LV320AIC3109EVMK
TLV320AIC3109EVM-K

Mfr.:

Description:
Audio IC Development Tools TLV320AIC3109-Q1 Eva lMod USB Motherb

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio
TLV320AIC3109
1.8 V, 3.3 V, 5 V
Brand: Texas Instruments
Interface Type: I2C, USB
Product Type: Audio IC Development Tools
Series: TLV320AIC3109-K
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 422,455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8471900000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320AIC3109EVM-K Eval Module & USB Motherboard

Texas Instruments TLV320AIC3109EVM-K Evaluation Module and USB Motherboard are configured to evaluate the operation of the TLV320AIC3109-Q1, a mono audio codec. The TLV320AIC3109-Q1 offers several inputs and outputs, extensive audio routing, mixing, and effect capabilities. The TLV320AIC3109EVM-K features two boards the TLV320AIC3109EVM evaluation module and the USB-MODEVM motherboard. The USB connection to the PC provides power, control, and streaming audio data for easy evaluation. The TLV320AIC3109EVM-K also features connection points for control, analog, and digital signals. These features allow advanced operation, accessible debugging options, and simple integration with external systems for prototyping.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.756.424 Rp5.756.424