EVAL-AD3542RFMCZ

Analog Devices
584-EVAL-AD3542RFMCZ
EVAL-AD3542RFMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Control Board.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD3542R
Bulk
Brand: Analog Devices
For Use With: Digital to Analog Converter
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: AD3542R
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD3542R Evaluation Board

Analog Devices Inc. EVAL-AD3542R Evaluation Board is used for the AD3542R ultrafast 16-bit precision DAC. The board tests the output ranges of the DAC, waveform generation, power supply, and reference options. The EVAL-AD3542RFMCZ interfaces to the USB port of a PC via a system demonstration platform (SDP-H1 board). It can also be connected to a different controller board using the pin header connector at position P5.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.988.930 Rp2.988.930