EVAL-AD5142ADBZ

Analog Devices
584-EVAL-AD5142ADBZ
EVAL-AD5142ADBZ

Mfr.:

Description:
Digital Potentiometer Development Tools evaluation board i.c.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS:  
Evaluation Boards
AD5142A
10 kOhms to 100 kOhms
2.3 V to 5.5 V
Bulk
Brand: Analog Devices
For Use With: Nonvolatile Digital Potentiometer
Interface Type: I2C
Product Type: Digital Potentiometer Development Tools
Series: AD5142A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD514x Eval Boards

Analog Devices AD514x Eval Boards allow multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.354.669 Rp1.354.669