113020004

Seeed Studio
713-113020004
113020004

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Evaluation Boards
XBee
I2C, UART, USB
3.3 V
Zigbee
Bulk
Brand: Seeed Studio
Description/Function: Wireless sensor network base board designed for Bee series and groves
For Use With: Bluetooth Bee, RFBee, Wifi Bee, XBee
Product Type: Zigbee Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: SLD71385P
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

In Stock: 914

Stock:
914 Can Dispatch Immediately
Quantities greater than 914 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp321.055,00 Rp321.055,00

Similar Product

Seeed Studio 114992868
Seeed Studio
Multiple Function Sensor Modules SenseCAP S2102 - LoRaWAN Wireless Light Intensity Sensor