8MNANOLPD4-EVK

NXP Semiconductors
771-8MNANOLPD4-EVK
8MNANOLPD4-EVK

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation Kit for the i.MX 8M Nano Applications Processor with NXP Wi-Fi/BT solution and NXP PMIC

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 8M Nano
Evaluation Kits
ARM Cortex A53
i.MX 8M Nano
Brand: NXP Semiconductors
Data Bus Width: 8 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935392848598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i.MX 8M Nano Evaluation Kit (8MNANOLPD4-EVK)

NXP Semiconductors i.MX 8M Nano Evaluation Kit (8MNANOLPD4-EVK) is a feature-rich and excellent starting point to create a system design based on the i.MX 8M Nano applications processor. This 8MNANOLPD4-EVK consists of a compact compute module and a larger base board that brings out the broad connectivity that is needed for product evaluation. The compute module features i.MX 8M Nano application processors, 2GB of DDR4 memory, PMIC, eMMC, and a Wi-Fi®/BLUETOOTH® module. The base board features multiple interfaces including USB, MIPI-DSI, MIPI-CSI, microSD, Ethernet, infrared receiver, and LEDs for power indication and general-purpose use.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 22/09/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.304.989 Rp11.304.989