RTK0EMA170S00020BJ

Renesas Electronics
968-RTK0EMA170S020BJ
RTK0EMA170S00020BJ

Mfr.:

Description:
Development Boards & Kits - ARM RA6T1 Motor Control Evaluation System

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA6T1
Development Kits
ARM Cortex M
RA6T1
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA6T1 Motor Control Evaluation System

Renesas Electronics RA6T1 Motor Control Evaluation System is a low-voltage permanent magnet synchronous motor (brushless DC motor) solution that allows easy evaluation of motor control. This evaluation system features a three-shunt current detection function and overcurrent protection function. The RA6T1 evaluation system supports the Renesas Motor Workbench that is a motor control development support tool. This evaluation system offers the ability to evaluate other MCUs by replacing the included CPU card with other CPU cards. The RA6T1 evaluation system includes a 48V inverter board, RA6T1 CPU card, permanent magnet synchronous motor, and cables.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.688.768 Rp6.688.768