Z8F32240100ZCOG

ZiLOG
692-Z8F32240100ZCOG
Z8F32240100ZCOG

Mfr.:

Description:
Development Boards & Kits - Other Processors Z8 Encore! XP F3224 Series Development Kit!

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Development Boards & Kits - Other Processors
Brand: ZiLOG
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

F3224 Series Development Kit

Zilog / IXYS F3224 Series Development Kit is a complete development solution that provides the necessary hardware and software tools to develop applications. These applications are developed with the F3224 series of Z8 Encore! XP MCUs. The development kit features an F3224 series development board, Encore! smart cable, 6-circuit ribbon cable. This kit also features an A (male) to mini-B USB cable, RS-232 to 6-pin circuit adapter**, and F3224 series development kit flyer (FL0160). The F3224 series development kit is RoHS compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.186.109 Rp2.186.109