CC-WMX51-CE6-EA

Digi
860-CC-WMX51-CE6-EA
CC-WMX51-CE6-EA

Mfr.:

Description:
Development Boards & Kits - Wireless ConnectCoreWi-i.MX51 Dev Kit

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Kits
ARM Cortex A8
800 MHz
ConnectCore Wi-i.MX51
Brand: Digi
Data Bus Width: 32 bit
Description/Function: Digi JumpStart Kit for Microsoft Windows Embedded
Interface Type: Ethernet, I2C, RS-232, SPI, USB
Operating Supply Voltage: 9 V to 30 V
Product Type: Development Boards & Kits - Wireless
Subcategory: Development Tools
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8471500150
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnectCore™ for i.MX51 JumpStart Kit

The network-enabled Digi ConnectCore™ for i.MX51 family offers a highly integrated and future-proof System-on-Module (SOM) solution based on the Freescale i.MX515 ARM® Cortex™-A8 application processor. The modules combine the fast integration, reliability, and design flexibility of an off-the-shelf SOM with complete out-of-the-box software development support for platforms such as Microsoft® Windows® Embedded CE 6.0 and Digi Embedded Linux.

JumpStart Kit for Windows CE 6.0

Digi JumpStart Kit for Microsoft Windows Embedded CE 6.0 provides a complete kit with all hardware and software components needed to start immediate software development on the ConnectCore Wi-i.MX51 module platforms. This includes support for all processor platform features, such as power management, multimedia interfaces, and other peripherals. Microsoft Windows Embedded CE 6.0 is a highly componentized operating system, offering pre-tested technology components designed to create sophisticated embedded applications with minimized design effort and risk. It includes a wide range of ready-to-use components such as a graphical user interface, networking, web browser, and multimedia.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.759.683 Rp13.759.683