TMDSCNCD28P65X

Texas Instruments
595-TMDSCNCD28P65X
TMDSCNCD28P65X

Mfr.:

Description:
Daughter Cards & OEM Boards TMS320F28P65X contro lCARD evaluation mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:  
Evaluation Boards
Brand: Texas Instruments
Interface Type: SPI, UART
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Series: TMDSCNCD28P65X
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: F28P65x
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDSCNCD28P65X controlCARD Evaluation Module

Texas Instruments TMDSCNCD28P65X controlCARD Evaluation Module (EVM) is a low-cost evaluation and development board for the TI C2000™ MCU series of F28P65x devices. The module comes with an HSEC180 (180-pin high-speed edge connector) and, as a controlCARD, it is ideal for initial evaluation and prototyping. To evaluate Texas Instruments TMDSCNCD28P65X, a 180-pin docking station TMDSHSECDOCK is required and can be purchased separately or as a bundled kit.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.043.091,48 Rp4.043.091,48