DLP5532PROJHBQ1EVM

Texas Instruments
595-DLP5532PROJHBQ1E
DLP5532PROJHBQ1EVM

Mfr.:

Description:
Display Development Tools DLP5532-Q1 evaluatio n module for high-b

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP5532-Q1
12 V
I2C
Brand: Texas Instruments
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Series: DLP5532PROJHB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP5532PROJHBQ1EVM Evaluation Module (EVM)

Texas Instruments DLP5532PROJHBQ1EVM Evaluation Module (EVM) is an automotive projector that supports high-brightness transparent window display applications such as advertisement and vehicle-to-vehicle and vehicle-to-pedestrian communication. The evaluation module speeds up development and reduces time to market by providing a high-performance projector solution complete with optics, LED light sources, and adjustable throw distance. The Texas Instruments DLP5532PROJHBQ1EVM is based on the DLP5532-Q1 chipset and electronics.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.073.408 Rp55.073.408