ADP2360CP-EVALZ

Analog Devices
584-ADP2360CP-EVALZ
ADP2360CP-EVALZ

Mfr.:

Description:
Power Management IC Development Tools evaluation board i.c.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 60 V
3.3 V
ADP2360
ADP2360
Brand: Analog Devices
Description/Function: ADP2360 DC to DC switching regulator
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADP2360 Evaluation Board

Analog Devices Inc. EVAL-ADP2360 Evaluation Board demonstrates the features of the ADP2360 DC-to-DC Switching Regulators. Designers can use the evaluation board to perform device measurements such as load regulation, line regulation, and efficiency. The evaluation board also provides power-good output. Using the Analog Devices EVAL-ADP2360, designers can modify the soft start time and maximum inductor current by changing the component values.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.268.442 Rp1.268.442