ADP7112CB-EVALZ

Analog Devices
584-ADP7112CB-EVALZ
ADP7112CB-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
2.7 V to 20 V
3.3 V
ADP7112
ADP7112
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 200 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP7112CB-EVALZ Evaluation Board

Analog Devices ADP7112CB-EVALZ Evaluation Board helps designers evaluate the features of the AADP7112 low noise, CMOS low LDO linear regulators. Using the ADP7112CB-EVALZ, simple device measurements, such as line and load regulation, dropout voltage, and ground current, can be demonstrated with just a single voltage source, load resistors, and a voltmeter or an ammeter. The ADP7112CB-EVALZ offers an input voltage range, 0mA to 200mA output current range, −40°C to +125°C operating temperature range, and an adjustable output voltage via two external resistors from any fixed output voltage option.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 6
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.544.917 Rp1.544.917