DC2888A-B

Analog Devices
584-DC2888A-B
DC2888A-B

Mfr.:

Description:
Power Management IC Development Tools LTC3888 + LTC7051 8P Sync Buck Power Kit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
DC2888
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2888A Demo Boards

Analog Devices DC2888A Demo Board is engineered based on the LTC388x step-down controllers. The LTC388x step-down controllers are dual PolyPhase DC-DC synchronous switching regulator controllers with an I2C-based PMBus-compliant serial interface. The demonstration circuit 888A offers a synchronous secondary side control featuring the LTC3725 and LTC3706. When powered from a 36V to 72V input, a single DC888A-B supplies an isolated 5V at 40A in a quarter-brick footprint. Additionally, the DC2888A-A supplies 3.3V at 50A. If a higher output current is needed, multiple ADI DC888A boards may be stacked together using onboard connectors for a complete PolyPhase current-sharing solution.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.866.112 Rp9.866.112