BQ34110EVM-796

Texas Instruments
595-BQ34110EVM-796
BQ34110EVM-796

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3 V to 48 V
BQ34110
BQ34110-796
Brand: Texas Instruments
Description/Function: Evaluation module for bq34110 CEDV gas gauge
For Use With: EV2300 inteface board
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq34110EVM-796 Evaluation Module (EVM)

Texas Instruments bq34110EVM-796 Evaluation Module (EVM) is a complete evaluation system for the bq34110. The bq34110 is a wide range gas gauge that supports multiple battery chemistries, including Li-Ion, LiFePO4, lead-acid (PbA), Nickel Metal Hydride (NiMH), and Nickel Cadmium (NiCd). These chemistries are supported when combined with an EV2400 USB adapter and Windows™-based PC software. The circuit module includes one bq34110 integrated circuit (IC) and all other components necessary to monitor and predict capacity in one or more series cell battery packs. The circuit module connects directly to the battery. With the EV2400 interface adapter and software, it is possible to read the bq34110 data registers and program the chip for different pack configurations. The user can also log cycling data for further evaluation and evaluate the overall functionality of the Texas Instruments bq34110 solution under other charge and discharge conditions.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.781.764 Rp1.781.764