DRV8242S-Q1EVM

Texas Instruments
595-DRV8242S-Q1EVM
DRV8242S-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8242-Q1 evaluatio n module for automo

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
DRV8242-Q1
DRV8242S
Brand: Texas Instruments
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8242S-Q1EVM Evaluation Module

Texas Instruments DRV8242S-Q1EVM Evaluation Module is designed to evaluate DRV824-Q1 automotive H-bridge driver with SPI interface. This evaluation module includes a micro-USB cable and operates at 40V absolute maximum voltage. The DRV8242S-Q1EVM module features Over-Current Protection (OCP), Over-Temperature Protection (OTP), and fault indication on nFAULT pin. The DRV8242S-Q1EVM evaluation module is AEC-Q100 qualified for automotive applications. Typical applications include automotive brushed DC motors, solenoids, door and seat modules, Body Control Modules (BCM), gas engine systems, and on-board chargers.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.508.530 Rp4.508.530