DRV8245H-Q1EVM

Texas Instruments
595-DRV8245H-Q1EVM
DRV8245H-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8245-Q1 automotiv e full bridge motor

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8245-Q1
DRV8245H
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8245H-Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8245H-Q1EVM Driver Evaluation Module (EVM) is designed to help evaluate the DRV8245H-Q1. The DRV8245H-Q1 is an automotive H-bridge driver with integrated current sensing and feedback. The Texas Instruments DRV8245H-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The device utilizes a BiCMOS high-power process technology node allowing excellent power handling and thermal capability. It also provides compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic ability.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.563.344 Rp3.563.344