DRV8714S-Q1EVM

Texas Instruments
595-DRV8714S-Q1EVM
DRV8714S-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8714S-Q1 evaluati on module for four-

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
4.9 V to 37 V
DRV8718S-Q1
DRV8714S
Brand: Texas Instruments
Description/Function: Gate Driver Power Management Evaluation Board
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8714S-Q1EVM Evaluation Module

Texas Instruments DRV8714S-Q1EVM Evaluation Module facilitates the easy evaluation of the DRV8714S-Q1. The DRV8714S-Q1 four-channel gate driver offers inline current sensing and offline diagnostics, with a comprehensive supply input range from 4.9V to 40V DC. The DRV8714S-Q1 smart gate drive architecture optimizes dead time to prevent shoot-through conditions and control slew rate. Four PWM inputs set the PWM frequency and duty cycle for the assigned output. On and off control is supported if PWM is not needed. The current sensing amplifier can be used in low-side or high-side sense configurations.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.563.344 Rp3.563.344