INA282-286EVM

Texas Instruments
595-INA282-286EVM
INA282-286EVM

Mfr.:

Description:
Power Management IC Development Tools INA282-286 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Current, Power & Voltage Monitor
2.7 V to 18 V
INA282-286
INA282-286
Brand: Texas Instruments
Description/Function: Evaluation Module
For Use With: INA28-286
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA282-286EVM Evaluation Module (EVM)

Texas Instruments INA282-286EVM Evaluation Module (EVM) is intended to provide basic functional evaluation of the INA282-286 family of current shunt monitors. The fixture layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing. Texas Instruments INA282-286EVM module allows the user to install a shunt resistor. The user can then connect both the common-mode voltage and load to develop the input voltage. They can also omit the shunt resistor and apply a differential voltage directly to the device input. This flexibility allows a user to test the device operation in a simulated manner as well as an actual application.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.260.370 Rp1.260.370