LM2596S-ADJEVM

Texas Instruments
595-LM2596S-ADJEVM
LM2596S-ADJEVM

Mfr.:

Description:
Power Management IC Development Tools GEN123 INITIATIVE - GEN2 SMPL SWITCH EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V to 40 V
5 V
LM2596
LM2596S-ADJ
Brand: Texas Instruments
Description/Function: Evaluates the LM2596 wide-input voltage buck regulator
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2596S-ADJEVM Evaluation Module (EVM)

Texas Instruments LM2596S-ADJEVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM2596 step-down converter. The evaluation module operates from a 7V to 40V input and provides a 5V output at 3A. The Texas Instruments LM2596S-ADJEVM contains one DC-DC converter and is configured for a switching frequency of 150kHz.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.234.135 Rp1.234.135