LMG3422EVM-041

Texas Instruments
595-LMG3422EVM-041
LMG3422EVM-041

Mfr.:

Description:
Power Management IC Development Tools LMG3422R050 600-V 50 -m? half-bridge dau

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LMG3422R050
LMG3422-041
Brand: Texas Instruments
For Use With: Half-Bridge Daughter Card
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG3422EVM-041 Half-Bridge Daughter Card

Texas Instruments LMG3422EVM-041 Half-Bridge Daughter Card configures two LMG3422R050 GaN FETs in a half-bridge. It includes a latched-over current protection function and all the necessary auxiliary peripheral circuitry. This evaluation module is designed to work in conjunction with larger systems. Essential power stage and gate-driving, high-frequency current loops are fully enclosed on the board to minimize power loop parasitic inductance for reducing voltage overshoots and improving performance. The Texas Instruments LMG342XEVM-04X is configured for a socket-style external connection for an easy interface with external power stages to run the LMG342XR0X0 in various applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.711.436 Rp4.711.436