LMG3624EVM-081

Texas Instruments
595-LMG3624EVM-081
LMG3624EVM-081

Mfr.:

Description:
Power Management IC Development Tools LMG3624 evaluation m odule for 65-W quas

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
LMG3624-081
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG3624EVM-081 Converter Evaluation Module

Texas Instruments LMG3624EVM-081 Converter Evaluation Module (EVM) demonstrates high efficiency and high density for a 65W USB Type-C® Power Delivery (PD) offline adapter using the LMG3624 integrated GaN FET with current sense emulation. The input supports a universal 90VAC to 265VAC, and the single output can be set to 5V, 9V, and 15V, all at 3A maximum and 20V at 3.25A maximum, which can be adjusted with the USB PD interface controller. High-frequency operation up to 200kHz nominal on the Texas Instruments LMG3624EVM-081 provides a small solution size while the multi-mode operation maintains high efficiency. Synchronous rectification is used on the output to increase efficiency.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.564.606 Rp7.564.606