LMG5200EVM-02

Texas Instruments
595-LMG5200EVM-02
LMG5200EVM-02

Mfr.:

Description:
Power Management IC Development Tools 80V GAN POWERSTAGE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
80 V
5 V
LMG5200
LMG5200-02
Brand: Texas Instruments
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GaN
Unit Weight: 199,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gallium Nitride (GaN)

Texas Instruments Gallium Nitride (GaN) solutions deliver high efficiency, power density, and reliability. The Texas Instruments GaN portfolio consists of controllers, drivers, and regulators that offer reduced power with end-to-end power conversion and 5MHz switching frequencies.

LMG5200EVM-02 GaN Power Stage Evaluation Module

Texas Instruments LMG5200EVM-02 GaN Power Stage Evaluation Module (EVM) is a small, easy-to-use power stage with an external PWM signal. The evaluation module is suitable for evaluating the performance of the LMG5200 power stage in many different DC-DC converter topologies. The Texas Instruments LMG5200EVM-02 can be used to estimate the performance of LMG5200 to measure efficiency. The module can deliver a maximum of 10A of current. However, adequate thermal management should be followed to ensure that the temperature is not exceeded. The evaluation module is not suitable for transient measurements as it is an open loop board.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.733.818 Rp4.733.818