LMR36502EVM

Texas Instruments
595-LMR36502EVM
LMR36502EVM

Mfr.:

Description:
Power Management IC Development Tools LMR36502 evaluation module for Wide-Vin

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 65 V
3.3 V
LMR36502
LMR36502
Brand: Texas Instruments
Output Current: 150 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR36502EVM Converter Evaluation Module

Texas Instruments LMR36502EVM Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the LMR36502 wide-input buck regulator. The LMR36502 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 150mA of load current from an input voltage of up to 65V. The LMR36502 has ultra-low operating quiescent current and high efficiency at light loads. The Texas Instruments LMR36502 comes in a small 2mm x 2mm HotRod™ package providing a very small, low-EMI solution size.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.695.170 Rp1.695.170