TLV62585EVM-824

Texas Instruments
595-TLV62585EVM-824
TLV62585EVM-824

Mfr.:

Description:
Power Management IC Development Tools TLV62585EVM-824

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.8 V
TLV62585
TLV62585-824
Brand: Texas Instruments
Description/Function: Evaluates the TLV62585 3-A buck converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV62585EVM-824 Converter Evaluation Module

Texas Instruments TLV62585EVM-824 Converter Evaluation Module (EVM) is designed to help the user quickly evaluate and test the operation and functionality of the TLV62585. The TLV62585 is a high-frequency, synchronous, step-down converter optimized for small solution size and high efficiency. The evaluation module operates from 2.3V to 5.5V input voltage. The output voltage is set to 1.8V, and output currents can go up to 3A.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.235.970 Rp1.235.970