TPS22968NEVM

Texas Instruments
595-TPS22968NEVM
TPS22968NEVM

Mfr.:

Description:
Power Management IC Development Tools TPS22968NEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Load Switch
800 mV to 5.5 V
TPS22968N
TPS22968N
Brand: Texas Instruments
Description/Function: Dual channel, 5.5 V, 4 A load switch evaluation module
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,854 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22968NEVM Dual Channel Load Switch EVMs

Texas Instruments TPS22968NEVM Dual Channel Load Switch Evaluation Modules (EVMs) are designed to evaluate the TPS22968N. The TSP22968N is a dual-channel load switch with an operating voltage range of 0.8V to 5.5V. Each channel is capable of handling a continuous current of 4A. The dual load switch device can be configured in either a dual switch configuration or a parallel switch configuration using the TPS22968N/Q1EVM evaluation module.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp595.511,16 Rp595.511,16