TPS563206EVM

Texas Instruments
595-TPS563206EVM
TPS563206EVM

Mfr.:

Description:
Power Management IC Development Tools BSR257-002 TPS563206 EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
1.05 V
TPS563206
TPS563206
Brand: Texas Instruments
Output Current: 0 A to 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS563206EVM Evaluation Module

Texas Instruments TPS563206EVM Evaluation Module is designed to evaluate the TPS563206 synchronous step-down converter in the SOT-563 package. This evaluation module operates from a 3V to 17V input voltage range and provides a 1.05V output voltage set point at 3A. The TPS563206EVM evaluation module operates in Forced Continuous Conduction Mode (FCCM) mode, which keeps the same frequency and lower output ripple during all load conditions. This module also includes AC signal injection terminals for feedback-loop measurements.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.236.153,48 Rp1.236.153,48