TPS563257EVM

Texas Instruments
595-TPS563257EVM
TPS563257EVM

Mfr.:

Description:
Power Management IC Development Tools TPS563257 evaluation module for 3-A syn

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
TPS563257
TPS563257
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS563252EVM & TPS563257EVM Evaluation Modules

Texas Instruments TPS563252EVM and TPS563257EVM Evaluation Modules are based on the TPS563252 and TPS563257 synchronous step-down converters in the SOT563 package. In light-load conditions, the TPS563252 performs in Eco-mode to facilitate higher efficiency by varying its switching frequency, and the TPS563257 functions in FCCM to maintain a constant switching frequency.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.232.484 Rp1.232.484