TPS62097QEVM-891

Texas Instruments
595-TPS62097QEVM-891
TPS62097QEVM-891

Mfr.:

Description:
Power Management IC Development Tools TPS62097-Q1 Automoti ve EvalMod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 6 V
1.8 V
TPS62097-Q1
TPS62097Q-891
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62097QEVM-891 Automotive Evaluation Module

Texas Instruments TPS62097QEVM-891 Automotive, 2A Step-Down Converter Evaluation Module, is configured to evaluate the operation of the TPS62097-Q1 2-A automotive buck converter. The TPS62097-Q1 features iDCS-Control, forced PWM mode, and selectable switching frequency. The device has a 2.5V to 6V input voltage range and a 1.8V output voltage. The evaluation module features DCS-Control with an excellent transient response capable of forcing the device into PWM mode for constant frequency operation above the AM band. The TPS62097-Q1 has wettable flanks, making it a robust, highly integrated, efficient, and small solution for point-of-load (POL) converters. Applications include automotive equipment, such as gateway, head unit, instrumentation cluster, and telematics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.234.135 Rp1.234.135