TPS62840-1DLCEVM55

Texas Instruments
595-PS628401DLCEVM55
TPS62840-1DLCEVM55

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS62840/841 DLC

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 6.5 V
1.2 V, 1.8 V
TPS62840, TPS62841
TPS62840-1DLC55
Brand: Texas Instruments
Description/Function: High Efficiency Step Down Converter Evaluation Module
Output Current: 750 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62840-1xxxEVM5x Converter Evaluation Modules

Texas Instruments TPS62840-1xxxEVM5x Converter Evaluation Modules (EVMs) facilitate the evaluation of the TPS6284x family of 750mA, step-down converters with 60nA IQ. The TPS62840-1DLCEVM55 is for the small 1.5mm by 2mm QFN packages. The TPS62840-1YBGEVM56 is for the small 1.5mm by 1mm WCSP packages with 0.4mm pitch. Each evaluation module contains 2 separate circuits to create output voltages of between 0.8V and 3.3V from higher input voltages of between 1.8V and 6.5V. Due to its extremely low IQ, the TPS6284x provides long battery life for systems which have very low current consumption states, such as for building automation, metering, and the Internet of Things (IoT).

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619