TPS65132SEVM-866

Texas Instruments
595-TPS65132SEVM-866
TPS65132SEVM-866

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
2.5 V to 5.5 V
5.4 V
TPS65132S
TPS65132S-866
Brand: Texas Instruments
Description/Function: Evaluation module for TPS65132S
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 321,026 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65132SEVM-866 Converter Evaluation Module

Texas Instruments TPS65132SEVM-866 Converter Evaluation Module (EVM) is an evaluation tool for the TPS65132S single inductor - dual output converter. The evaluation module uses the TPS65132S to generate the positive and negative supply voltages needed by LCD panels in smartphones and tablet PCs. The TPS65132S uses a single inductor scheme to provide the user with the smallest solution size possible and high efficiency. The Texas Instruments TPS65132SEVM-866 can accept input voltages in the range of 2.5V to 5.5V and supplies V(POS) and V(NEG). The digital interface allows programming the output voltages in digital steps from 4V to 6V and -4V to -6V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.234.319 Rp1.234.319