TPS65224Q1EVM

Texas Instruments
595-TPS65224Q1EVM
TPS65224Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS652241-Q1 evaluat ion module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
3 V to 5.5 V
TPS65224-Q1
TPS65224
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65224Q1EVM PMIC Evaluation Module (EVM)

Texas Instruments TPS65224Q1EVM PMIC Evaluation Module (EVM) can test, demonstrate, debug, and configure the TPS6522x power management IC for automotive and industrial applications. The device installed on the board is the TPS6522430-Q1, which has a 2+1+1 phase configuration for the buck converters, with one 10A output and two 2A outputs. The Texas Instruments TPS65224Q1EVM evaluation module is both an evaluation and development tool. The device and system level configurability with the evaluation module is available through an easy-to-use graphical user interface (GUI) tool.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.427.807 Rp4.427.807