TPS7H6013EVM-CVAL

Texas Instruments
595-7H6013EVM-CVAL
TPS7H6013EVM-CVAL

Mfr.:

Description:
Power Management IC Development Tools TPS7H6013EVM-CVAL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
TPS7H6003
TPS7H6013-
Brand: Texas Instruments
For Use With: Communications Payload, Satellite Electrical Power System
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H6013EVM-CVAL Gate Driver Evaluation Module

Texas Instruments TPS7H6013EVM-CVAL Gate Driver Evaluation Module (EVM) helps users evaluate the TPS7H6013-SP device. The TPS7H6013-SP is a radiation-hardened, QMLV 60V half-bridge GaN gate driver. The board accepts up to a 45V input and allows users to test the reliability of the TPS7H6013-SP by driving a GaN FET. By default, the evaluation module is set up to run with the PWM mode of Texas Instruments TPS7H6013-SP, which accepts an input of one switching signal and internally generates a complementary signal.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.733.899 Rp6.733.899