TPS92682EVM-069

Texas Instruments
595-TPS92682EVM-069
TPS92682EVM-069

Mfr.:

Description:
Power Management IC Development Tools TPS92682-Q1 Constant voltage 2-phase boo

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
6.5 V to 28 V
61 V
TPS92682-Q1
TPS92682-069
Brand: Texas Instruments
Description/Function: Constant Voltage 2-Phase Boost
For Use With: MSP-EXP432E401Y Development Kit
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS92682EVM-069 Evaluation Module (EVM)

Texas Instruments TPS92682EVM-069 Evaluation Module (EVM) features a two-phase, constant voltage boost regulator based on the TPS92682 dual-channel controller with an SPI interface. It is designed to operate with an input voltage from 6V to 42V and a total power output of 90W with a max output voltage of 60V. The evaluation module may support a maximum input power of 100W. The evaluation module can provide a maximum output current of 1.6A/CH. The output voltage is programmable via a serial interface such as the MSP-EXP432E401Y MCU LaunchPad™ Development Kit. The Texas Instruments TPS92682 Evaluation Software package provides a computer-based GUI, allowing users to control the output voltage and monitor the fault reporting features.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.220.600 Rp2.220.600