TPSM41615EVM

Texas Instruments
595-TPSM41615EVM
TPSM41615EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Isolated DC/DC Converter
4 V to 16 V
600 mV to 3.3 V, 600 mV to 5 V
TPSM41615
TPSM41615
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM41625EVM / TPSM41615EVM Evaluation Boards

Texas Instruments TPSM41625EVM / TPSM41615EVM Evaluation Boards (EVMs) are configured to evaluate the operation of the TPSM41625 and TPSM41615. The TPSM41625 and TPSM41615 are power modules for current up to 25A. The input voltage range is 4V to 16V. The output voltage range is 0.6V to 7V. The Texas Instruments TPSM41625EVM / TPSM41615EVM makes evaluating the TPSM41625 or TPSM41615 operation easy.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619