TPSM5601R5HEVM

Texas Instruments
595-TPSM5601R5HEVM
TPSM5601R5HEVM

Mfr.:

Description:
Power Management IC Development Tools 4.2-V to 60-V input 1-V to 16-V 1.5-A

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.2 V to 60 V
1 V to 16 V
TPSM5601R5H
TPSM5601R5H
Brand: Texas Instruments
For Use With: Buck Power Modules
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM5601R5HEVM/TPSM5601R5HSEVM Evaluation Board

Texas Instruments TPSM5601R5HEVM/TPSM5601R5HSEVM Evaluation Board is designed to evaluate the operation of the TPSM5601R5H synchronous-buck power module configured for operation with typical 4.2V to 60V input bus applications. Monitoring test points are provided to measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619