UCC28781EVM-053

Texas Instruments
595-UCC28781EVM-053
UCC28781EVM-053

Mfr.:

Description:
Power Management IC Development Tools UCC28781-Q1 evaluati on module for autom

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
UCC28781-053
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC28781EVM-053 Evaluation Module

Texas Instruments UCC28781EVM-053 Evaluation Module (EVM) is configured to evaluate the operation of the UCC28781-Q1 controller. This EVM consists of a 4-layer Printed Circuit Board (PCB) with through-hole components on the top side and surface-mount components on the bottom side. The UCC28781EVM-053 evaluation module demonstrates a high-efficiency, high-density, and high-voltage automotive bias supply with 60W, 15V output using a Zero-Voltage-Switching Flyback (ZVSF) controller. The UCC28781-Q1 controller drives a primary-side silicon MOSFET directly and drives a secondary-side synchronous rectifier through a UCC5304 isolated gate-driver to increase efficiency and achieve ZVS. The UCC28781EVM-053 EVM is used in high-voltage automotive traction inverter bias supply, high-voltage automotive redundant supply, and high-density AC-to-DC or DC-to-DC auxiliary power supplies.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.862.974 Rp4.862.974