RDDRONE-BMS772

NXP Semiconductors
771-RDDRONE-BMS772
RDDRONE-BMS772

Mfr.:

Description:
Power Management IC Development Tools BMS Smart Battery Board for Drone application

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Reference Design Boards
Battery Management
6 V to 26 V
6 V to 26 V
MC33772B
Brand: NXP Semiconductors
Interface Type: CAN, I2C, JTAG
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Output Current: 90 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935399908598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RDDRONE-BMS772 Battery Management System (BMS)

NXP Semiconductors RDDRONE-BMS772 Battery Management System (BMS) is suitable for mobile robotics such as drones and rovers and supports 3- to 6-cell batteries. This BMS performs ADC conversion on the differential cell voltages and currents and is capable of accurately counting and measuring battery-charge coulomb and temperature. The RDDRONE-BMS772 BMS communicates with a Flight Management Unit (FMU) through UAVCAN and/or SMBus and allows battery authentication. This system features active cell balancing during charging, deep sleep mode with low leakage current, and automatic sleep mode with low current consumption on the battery.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 21/12/2026
7
TBD
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.409.931 Rp2.409.931