EVAL-CN0566-RPIZ

Analog Devices
584-EVAL-CN0566-RPIZ
EVAL-CN0566-RPIZ

Mfr.:

Description:
Antenna Development Tools 10 GHz Phased Array System

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
Bulk
Brand: Analog Devices
Description/Function: 10 GHZ Phased Array System
For Use With: ADALM-Pluto
Product Type: Antenna Development Tools
Series: CN0566
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Canada
Country of Diffusion:
Namibia
The country is subject to change at the time of shipment.

EVAL-CN0566 Evaluation Board

Analog Devices Inc. EVAL-CN0566 Evaluation Board is a phased-array beamforming antenna demonstration platform. This board offers an opportunity to explore beamforming, beam steering, antenna impairments, Frequency-Modulated Continuous Wave (FMCW) radar, and synthetic aperture imaging. The CN0566 board features an 8-element phased array, 10GHz to 10.5GHz operating frequency range, 360° phase adjustment with 2.8° resolution, and 31dB gain adjustment with 0.5dB resolution. This evaluation board is ideally used for satellite communications, 5G mobile communications, automotive, military, and commercial radars.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
73
Expected 31/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 88
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.232.222 Rp58.232.222