THVD4421EVM

Texas Instruments
595-THVD4421EVM
THVD4421EVM

Mfr.:

Description:
Multiprotocol Development Tools THVD4421 evaluation module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Modules
THVD4421
3 V to 5.5 V
RS-232
Multiprotocol Transceiver
Brand: Texas Instruments
For Use With: RS-485 and RS-232 Multiprotocol Transceiver
Product Type: Multiprotocol Development Tools
Series: THVD4421
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THVD4421 Evaluation Module

Texas Instruments THVD4421 Evaluation Module allows quick prototyping of RS-485 and RS-232 multiprotocol THVD4421 transceivers. This module allows for 2T2R RS-232 communication, full-duplex RS-485 communication, half-duplex RS-485 communication, and a loopback mode for RS-232 to allow for on-chip diagnostic testing. The THVD4421 evaluation module includes 0603 resistor pads to create a resistive link between GND and Earth connections for VIO and VCC terminals. This evaluation module can be powered by a 3V to 5.5V single supply or a separate logic supply. The THVD4421 evaluation board is used in industrial PCs, building automation, grid infrastructure, HVAC systems, and industrial transport applications.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.328.331 Rp3.328.331